Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- RS Stock No.:
- 820-966
- Mfr. Part No.:
- F033639/ GFX4-30-R-2-F-D
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,600.89
(exc. VAT)
€1,969.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,600.89 |
*price indicative
- RS Stock No.:
- 820-966
- Mfr. Part No.:
- F033639/ GFX4-30-R-2-F-D
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| Width | 109.5mm | |
| Length | 195mm | |
| Standards/Approvals | UL | |
| IP Rating | IP20 | |
| Series | GFX4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
Width 109.5mm | ||
Length 195mm | ||
Standards/Approvals UL | ||
IP Rating IP20 | ||
Series GFX4 | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran Compact control unit designed for managing electrical power across multiple independent loops, enabling efficient processing for various applications.
Features four independent loop control units for versatile operation
Equipped with a fieldbus Interface for standard digital communication
Offers a maximum contemporaneous power of up to 30kW at 480V
Configurable relay alarm outputs ensure efficient fault monitoring
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
