Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 820-980
- Mfr. Part No.:
- F034238/ GFX4-30-0-1-F-D
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,482.86
(exc. VAT)
€1,823.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,482.86 |
*price indicative
- RS Stock No.:
- 820-980
- Mfr. Part No.:
- F034238/ GFX4-30-0-1-F-D
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Current | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Series | GFX4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Current | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Width 48mm | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Series GFX4 | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller ensures efficient management of electrical power through independent loop control, making it Ideal for precise thermal process applications.
Four independent loop control units enhance operational flexibility
Integrated solid-state relays enable effective heat control
User-configurable outputs support various relay and logic functions
Compact design minimises space and simplifies installation
Standard digital communication options include Modbus RTU for easy integration
Auxiliary analogue inputs facilitate external current monitoring
Related links
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
