Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Analogue/Digital 530V ac Temperature Control

Image representative of range

Subtotal (1 unit)*

€1,551.87

(exc. VAT)

€1,908.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,551.87

*price indicative

RS Stock No.:
820-988
Mfr. Part No.:
F034545/ GFX4-30-0-1-F-P
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analogue/Digital

Product Type

Power Controller

Number of Inputs

10

Number of Outputs

10

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Control

Terminal Type

Screw

Maximum Supply Voltage

530V ac

Energy measurement

Yes

Controlled Phases

3

Auxiliary Power Supply

8 VA

Digital Comms

Modbus RTU

Diagnostics

Temperature Diagnostics

Maximum Voltage

530V ac

Display Type

LED

IP Rating

IP20

Standards/Approvals

CE, EAC, UL

Width

147mm

Length

140mm

Mount Type

DIN Rail, Panel

Series

GFX4

Input Type

Digital/Analogue

COO (Country of Origin):
IT
The Gefran modular power controller offers precise management of electrical power in a Compact unit, enabling control of multiple independent loops. It designed for efficient thermal process management across various applications.

Four independent loops can manage up to 30kW at 480V

Equipped with standard and optional fieldbus communication options including Modbus RTU

Flexible input options support various thermocouples and analog signals

Diagnostic tools assist in monitoring current load and alarm states

Robust short circuit protection ensures reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy