Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

Image representative of range

Subtotal (1 unit)*

€1,755.05

(exc. VAT)

€2,158.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,755.05

*price indicative

RS Stock No.:
821-670
Mfr. Part No.:
F047259/ GFX4-30-0-4-F-P
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Auxiliary Relay

Product Type

Temperature Controller

Number of Inputs

10

Number of Outputs

10

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Diagnostics

Over Temperature

Digital Comms

Modbus RTU

Energy measurement

No

Display Type

LED

Maximum Voltage

480V ac

IP Rating

IP20

Standards/Approvals

CE, UL, EAC

Width

109.5mm

Length

195mm

Series

GFX4

Mount Type

Panel Mount

Input Type

Auxiliary, Digital

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran modular power controller designed for four independent loop management, enabling precise control over electrical power applications in various industrial settings.

Maximum power capacity of 30kW at 480V to efficiently manage electrical demands

Equipped with four universal process inputs supporting various sensor types for flexibility

Offers integrated solid state relays for reliable performance and reduced cabling

Contains real-time diagnostics for proactive monitoring and maintenance capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy