Gefran 1200 DIN Controller 2 Input, 3 Output Relay 27V ac/dc On-Off, P, PD, PID Heating and Cooling

Image representative of range

Subtotal (1 unit)*

€584.99

(exc. VAT)

€719.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€584.99

*price indicative

RS Stock No.:
821-004
Mfr. Part No.:
F052912/ 1200-RRR0-01-2-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

50mA ac

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, P, PD, PID Heating and Cooling

Terminal Type

Screw Terminal

Maximum Supply Voltage

27V ac/dc

Diagnostics

Self Diagnosis

Digital Comms

RS485

Auxiliary Power Supply

50mAac

Display Type

LED

IP Rating

IP65

Width

96mm

Standards/Approvals

UL

Length

48mm

Input Type

Digital Input

Series

1200

Mount Type

DIN

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran temperature controller ensures precision control through its Advanced features, providing reliability in various industrial applications. With a user-friendly design, it adapts to diverse input signals for optimal performance.

Universal input configurable from the front panel for various signal types

Exceptional accuracy of better than 0.2% of full scale under nominal conditions

Integrated controls for relay, logic, and continuous outputs for versatile application

Configurable alarms with extensive options to meet specific process requirements

Self-tuning and auto-tuning capabilities ensure optimal control performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy