Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

Image representative of range

Subtotal (1 unit)*

€1,807.29

(exc. VAT)

€2,222.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,807.29

*price indicative

RS Stock No.:
821-007
Mfr. Part No.:
F053002/ GFX4-IR-60-0-2-0-D
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Auxiliary Relay

Number of Inputs

10

Number of Outputs

10

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Digital Comms

Modbus RTU

Diagnostics

Scr Short Circuit

Energy measurement

No

Display Type

LED

Maximum Voltage

480V ac

IP Rating

IP20

Standards/Approvals

CE, UL, EAC

Width

109.5mm

Length

147.5mm

Input Type

Auxiliary, Digital

Mount Type

Panel Mount

Series

GFX4-IR

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran modular power controller designed for precise control of IR lamps and inductive loads, offering Advanced feedback functionality for optimal performance in demanding applications.

Supports up to 60kW maximum power at 480V

Includes four independent control channels for enhanced flexibility

Features multiple communication protocols, including Modbus RTU

Utilises Advanced diagnostics for monitoring temperature and current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy