Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,602.83

(exc. VAT)

€1,971.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,602.83

*price indicative

RS Stock No.:
821-011
Mfr. Part No.:
F053136/ GFX4-80-0-2-0-C
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

10

Number of Outputs

4

Maximum Current

40A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Current

Maximum Voltage

480V ac

Display Type

LED Indicator

Length

195mm

IP Rating

IP20

Width

109.5mm

Standards/Approvals

UL

Series

GFX4

Input Type

Current/Voltage

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran modular power controller delivers Advanced control for electrical power management across multiple applications. Its design ensures efficient operation with independently configurable loop controls tailored to specific thermal processes.

Compact unit with four independent loop control capabilities

Supports standard digital communication protocols including Modbus RTU

Offers precise diagnostics including alarms for current and load status

Furnished with integrated solid state relays for efficient heating and cooling control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy