Gefran 650 Panel Mount PID Temperature Controller 3 Input, 4 Output Logic 27V ac On-Off, PID
- RS Stock No.:
- 821-109
- Mfr. Part No.:
- F090616/ 650-D-RRR-00200-0-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€523.99
(exc. VAT)
€644.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €523.99 |
*price indicative
- RS Stock No.:
- 821-109
- Mfr. Part No.:
- F090616/ 650-D-RRR-00200-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 27V ac | |
| Controlled Phases | 1 | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Maximum Voltage | 12V dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Series | 650 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type PID Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 27V ac | ||
Controlled Phases 1 | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Maximum Voltage 12V dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Length 80mm | ||
Width 48mm | ||
Standards/Approvals UL | ||
Series 650 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated temperature controller designed to provide precise thermal regulation. Its Advanced functionality facilitates control over various applications, ensuring optimal performance in temperature-sensitive environments.
Large LCD display with a fully customisable Interface
Scrolling diagnostics and configurable messages in multiple languages
Guided configuration allows easy programming with essential parameters
Supports analog outputs and digital inputs for versatile application needs
Multiple timer functions enable precise control of ramp and hold timings
Related links
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID
- Gefran 650 Panel PID Temperature Controller Relay, Logic 27V ac/dc On-Off
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 PID Temperature Controller 4 Output Logic 100 → 240 V ac Supply Voltage
- Gefran 650 PID Temperature Controller 3 Output Logic 20 → 27 V ac/dc Supply Voltage
- Gefran 650 DIN Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
