Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€569.74

(exc. VAT)

€700.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€569.74

*price indicative

RS Stock No.:
821-137
Mfr. Part No.:
F091135/ 1200-RR00-02-2-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

4

Maximum Current

50mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Digital Comms

RS485

Diagnostics

Self Diagnosis

Energy measurement

No

Display Type

LED

Maximum Voltage

240V ac/dc

Standards/Approvals

C/UL/US, CE

Width

48mm

IP Rating

IP65

Length

96mm

Input Type

CT 50 mA

Mount Type

Panel Mount

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor-controlled device designed to provide precise temperature regulation in various industrial applications, featuring a user-friendly Interface and robust safety measures for optimal performance.

Universal input configurable from the faceplate for versatile use

Accuracy better than 0.2% f.s. ensures reliable performance under nominal conditions

Up to 4 configurable control outputs for diverse applications

Rapid configuration from a PC using the Winstrum software simplifies setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy