Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- RS Stock No.:
- 822-019
- Mfr. Part No.:
- F044005/ GFXTERMO4-C-1-D
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,274.52
(exc. VAT)
€1,567.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,274.52 |
*price indicative
- RS Stock No.:
- 822-019
- Mfr. Part No.:
- F044005/ GFXTERMO4-C-1-D
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 35mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V dc | |
| Digital Comms | USB Device | |
| Maximum Voltage | 24V dc | |
| IP Rating | IP20 | |
| Width | 25mm | |
| Standards/Approvals | C/UL/US, CE | |
| Mount Type | Panel Mount | |
| Series | GFXTERMO4 | |
| Input Type | Analogue Input | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 35mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V dc | ||
Digital Comms USB Device | ||
Maximum Voltage 24V dc | ||
IP Rating IP20 | ||
Width 25mm | ||
Standards/Approvals C/UL/US, CE | ||
Mount Type Panel Mount | ||
Series GFXTERMO4 | ||
Input Type Analogue Input | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran modular controller designed for multi-loop control of four independent processes. It seamlessly integrates Advanced communication options for a range of industrial applications.
Four universal process inputs for diverse signal types
Configurable heating and cooling outputs for flexible control
Two digital inputs for presettable setpoints and alarm management
Rapid configuration through software and intuitive programming tools
Related links
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Triac 240V dc PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Relay 240V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
