Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- RS Stock No.:
- 821-503
- Mfr. Part No.:
- F079422/ GFXTERMO4-0-1-E
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,167.45
(exc. VAT)
€1,435.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,167.45 |
*price indicative
- RS Stock No.:
- 821-503
- Mfr. Part No.:
- F079422/ GFXTERMO4-0-1-E
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | Alarm | |
| Maximum Voltage | 24V dc | |
| Display Type | LED | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN, Rod | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics Alarm | ||
Maximum Voltage 24V dc | ||
Display Type LED | ||
Standards/Approvals CE | ||
Width 140mm | ||
Length 140mm | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Mount Type DIN, Rod | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller designed for independent control of four process loops, offering precise management of various applications in industrial settings.
Supports four universal process inputs for broad compatibility
Offers configurable outputs for relay, logic, and continuous control
Includes Advanced self-tuning algorithms for optimal PID parameter adjustment
Integrated communication ports enable seamless connectivity with various fieldbus protocols
Related links
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN 4 Output Logic 24V dc PID
