Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,210.02

(exc. VAT)

€1,488.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,210.02

*price indicative

RS Stock No.:
822-049
Mfr. Part No.:
F054497/ GFXTERMO4-D-1-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic

Product Type

Controller

Number of Inputs

10

Number of Outputs

8

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Diagnostics

Alarm

Maximum Voltage

32V

Display Type

LED Indicator

Width

140mm

IP Rating

IP20

Standards/Approvals

CE

Length

140mm

Input Type

Current/Voltage

Series

GFXTERMO4

Mount Type

DIN

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran multi-loop controller ensures independent management of multiple control loops, offering precise control for various industrial applications.

Four universal process inputs facilitate diverse signal connections

Configurable outputs allow for tailored relay, logic, TRIAC, or continuous operations

Advanced control algorithms deliver optimal process variable management

Dual serial ports enable efficient communication via popular industrial protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy