Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- RS Stock No.:
- 822-011
- Mfr. Part No.:
- F043123/ GFXTERMO4-T-1-E
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,279.68
(exc. VAT)
€1,574.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,279.68 |
*price indicative
- RS Stock No.:
- 822-011
- Mfr. Part No.:
- F043123/ GFXTERMO4-T-1-E
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Triac | |
| Product Type | Controller | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 3 | |
| Diagnostics | Alarm | |
| Auxiliary Power Supply | 24 V dc | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 24V dc | |
| Display Type | LED | |
| Width | 140mm | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Mount Type | DIN, Rod | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Triac | ||
Product Type Controller | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 3 | ||
Diagnostics Alarm | ||
Auxiliary Power Supply 24 V dc | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 24V dc | ||
Display Type LED | ||
Width 140mm | ||
Standards/Approvals CE | ||
Length 140mm | ||
IP Rating IP20 | ||
Mount Type DIN, Rod | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated multi-loop device for independent management of four control loops, ensuring precise monitoring and regulation of process variables across diverse industrial applications.
Configured with four universal process inputs for versatile signal compatibility
Offers independent control through adjustable hot/cold PID settings
Includes expandable communication options like Modbus RTU and several fieldbus protocols
Supports various alarm types for proactive fault detection and management
Related links
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Triac 240V dc PID
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
