Gefran 1200 Panel Mount Microprocessor 3 Input, 4 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-542
- Mfr. Part No.:
- F024898/ 1200-RRRR-02-0-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€541.07
(exc. VAT)
€665.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.07 |
*price indicative
- RS Stock No.:
- 821-542
- Mfr. Part No.:
- F024898/ 1200-RRRR-02-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Energy measurement | No | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Series | 1200 | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Energy measurement No | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
Standards/Approvals CE | ||
Length 96mm | ||
IP Rating IP65 | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Series 1200 | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller offers universal input capabilities and precise control output options, making it Ideal for a variety of industrial applications requiring accurate temperature regulation and flexible input configurations.
Universal input configurable from the faceplate enhances usability
Achieves accuracy better than 0.2% under nominal conditions for reliable performance
Supports multiple control output types including relay, logic, and continuous options
Features up to two isolated digital inputs with configurable functions for added versatility
Related links
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 1200 Panel Mount Microprocessor 3 Input P PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic Triac 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
