Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-195
- Mfr. Part No.:
- F000516/ 600-R-R-0-2-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€468.48
(exc. VAT)
€576.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.48 |
*price indicative
- RS Stock No.:
- 822-195
- Mfr. Part No.:
- F000516/ 600-R-R-0-2-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 48mm | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a microprocessor-based device designed for precise control of various industrial applications, ensuring optimal performance and operational efficiency tailored to the needs of diverse environments.
Universal input configurable from the faceplate for flexibility
High accuracy of better than 0.2% f.s. under nominal conditions
Configurable control outputs including relay and digital insulated options
User-friendly Interface with green and red LED indicators
Robust protection with IP65 rated faceplate for harsh environments
Rapid configuration from a PC using Winstrum software
Related links
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 DIN Controller 2 Input P PID Heating and Cooling
