Gefran 600 Panel Mount Temperature Controller 3 Input, 4 Output Relay 27V ac/dc On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€513.62

(exc. VAT)

€631.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€513.62

*price indicative

RS Stock No.:
821-618
Mfr. Part No.:
F027620/ 600-R-R-R-2-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

27V ac/dc

Digital Comms

RS485

Auxiliary Power Supply

24 V

Diagnostics

Self Diagnosis

Display Type

LED

Maximum Voltage

11V ac/dc

IP Rating

IP65

Width

48mm

Series

600

Input Type

Universal

Mount Type

Panel Mount

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller is a microprocessor-based device designed for precise temperature control in various industrial applications. It features multiple configurable outputs and an intuitive interface, ensuring optimal performance and flexibility.

Universal input configurable from the faceplate for diverse signal types

Provides accuracy better than 0.2% f.s. under nominal conditions

Includes three configurable alarms for effective monitoring

Equipped with optically isolated RS485 serial communication for connectivity

Features a comprehensive operator Interface protected by a Durable Lexan membrane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy