Gefran 600 Panel Mount Temperature Controller 3 Input, 4 Output Digital Insulated 240V ac On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€403.21

(exc. VAT)

€495.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€403.21

*price indicative

RS Stock No.:
821-760
Mfr. Part No.:
F041105/ 600-R-M-0-E-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Digital Insulated

Product Type

Temperature Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Auxiliary Power Supply

24 V

Digital Comms

RS485

Diagnostics

Self Diagnosis

Maximum Voltage

100V ac

Display Type

LED

IP Rating

IP65

Width

48mm

Input Type

Universal

Mount Type

Panel Mount

Series

600

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller is an Advanced microprocessor-based device designed for precise control of temperature and process variables in industrial applications.

Universal input configurable from the faceplate

Accuracy better than 0.2% f.s. under nominal conditions

Optically isolated RS485 serial communication for integration

Allows for up to 4 outputs, freely configurable

Comprising a complete operator Interface with LED indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy