Gefran 600 Panel Mount Temperature Controller 3 Input, 4 Output 0 to 10 V/4 to 20 mA 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-191
- Mfr. Part No.:
- F000054/ 600-R-R-C-0-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€397.72
(exc. VAT)
€489.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.72 |
*price indicative
- RS Stock No.:
- 822-191
- Mfr. Part No.:
- F000054/ 600-R-R-C-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 0 to 10 V/4 to 20 mA | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 100V ac | |
| Display Type | LED | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | 600 | |
| Input Type | Universal | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 0 to 10 V/4 to 20 mA | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 100V ac | ||
Display Type LED | ||
Width 48mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series 600 | ||
Input Type Universal | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller is essential for precise control and monitoring in various industrial applications. Designed for versatility, it adapts seamlessly to diverse requirements while ensuring optimal accuracy.
Universal input configurable from the faceplate for enhanced flexibility
Accuracy exceeds 0.2% f.s. under nominal conditions for reliability
Multiple control output options include relay, logic, and Triac outputs
Configurable alarms improve operational safety and responsiveness
Optically isolated RS485 serial communication enhances connectivity
Related links
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
