Gefran GFXTERMO4 DIN, Panel Mount PID Controller 6 Input, 4 Output Relay 24V dc PID
- RS Stock No.:
- 821-644
- Mfr. Part No.:
- F037571/ GFXTERMO4-R-0-P
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,220.99
(exc. VAT)
€1,501.82
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,220.99 |
*price indicative
- RS Stock No.:
- 821-644
- Mfr. Part No.:
- F037571/ GFXTERMO4-R-0-P
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Controller | |
| Output Type | Relay | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 4 | |
| Auxiliary Power Supply | 24 V dc | |
| Digital Comms | PROFIBUS-DP | |
| Diagnostics | Lba Alarm, Short Circuit | |
| Maximum Voltage | 250V | |
| IP Rating | IP20 | |
| Length | 140mm | |
| Standards/Approvals | UL | |
| Width | 25mm | |
| Series | GFXTERMO4 | |
| Mount Type | DIN, Panel Mount | |
| Input Type | J, K, Linear Input, R, S, T, Thermocouple | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Controller | ||
Output Type Relay | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 4 | ||
Auxiliary Power Supply 24 V dc | ||
Digital Comms PROFIBUS-DP | ||
Diagnostics Lba Alarm, Short Circuit | ||
Maximum Voltage 250V | ||
IP Rating IP20 | ||
Length 140mm | ||
Standards/Approvals UL | ||
Width 25mm | ||
Series GFXTERMO4 | ||
Mount Type DIN, Panel Mount | ||
Input Type J, K, Linear Input, R, S, T, Thermocouple | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
- Gefran GFXTERMO4 DIN 4 Output Logic 24V dc PID
- Gefran GFXTERMO4 DIN 4 Output Continuous 24V dc PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Relay 24V dc On-Off PD, PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
