Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,542.20

(exc. VAT)

€1,896.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,542.20

*price indicative

RS Stock No.:
822-685
Mfr. Part No.:
F064346/ GFXTERMO4-R-0-E1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

6

Number of Outputs

8

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Diagnostics

Alarm

Display Type

LED Indicator

Maximum Voltage

32V

Length

140mm

Standards/Approvals

CE

IP Rating

IP20

Width

140mm

Input Type

Current/Voltage

Series

GFXTERMO4

Mount Type

DIN

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran multi-loop controller offers independent control of four zones for precise temperature regulation. It features multiple configurable outputs and inputs, catering to various industrial applications for optimal process control.

Four independent control loops for enhanced process efficiency

Universal process inputs accommodate diverse signal types

Multiple configurable outputs facilitate flexible control options

Standard Modbus RTU communication for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy