Gefran GFX4 DIN Rail, Panel Mount Power Controller 4 Input, 4 Output SCR, SSR 480V ac PID

Image representative of range

Subtotal (1 unit)*

€1,675.07

(exc. VAT)

€2,060.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,675.07

*price indicative

RS Stock No.:
821-658
Mfr. Part No.:
F038629/ GFX4-80-C-2-0-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SCR, SSR

Product Type

Power Controller

Number of Inputs

4

Number of Outputs

4

Maximum Current

57A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

480V ac

Auxiliary Power Supply

24 V dc

Controlled Phases

4

Digital Comms

RS485 Modbus RTU

Diagnostics

HB Alarm, Lba Alarm

Energy measurement

Yes

Maximum Voltage

480V ac

IP Rating

IP20

Length

109.5mm

Standards/Approvals

CE, UL, cUL

Width

195mm

Series

GFX4

Mount Type

DIN Rail, Panel Mount

Input Type

TC RTD, Thermocouple, Type J/K/R/T Thermocouple

COO (Country of Origin):
IT
The Gefran modular power controller designed for managing electrical power across multiple independent zones, providing efficient control and diagnostics for thermal processes in industrial applications.

Utilises four independent loop control units for enhanced performance

Supports up to 80kW of power at 480V for robust applications

Includes multiple communication interfaces, such as Modbus RTU and Profibus

Facilitates simplified controller configuration for user convenience

Features integrated solid state relays and auxiliary inputs for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy