Gefran GFX4 DIN Rail, Panel Mount Power Controller 4 Input, 4 Output SCR, SSR 480V ac PID

Image representative of range

Subtotal (1 unit)*

€1,627.98

(exc. VAT)

€2,002.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,627.98

*price indicative

RS Stock No.:
821-746
Mfr. Part No.:
F039794/ GFX4-80-D-2-0-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

SCR, SSR

Number of Inputs

4

Number of Outputs

4

Maximum Current

57A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

480V ac

Controlled Phases

4

Auxiliary Power Supply

24 V dc

Energy measurement

Yes

Digital Comms

RS485 Modbus RTU

Diagnostics

HB Alarm, Lba Alarm

Maximum Voltage

480V ac

Width

195mm

IP Rating

IP20

Standards/Approvals

CE, UL, cUL

Length

109.5mm

Mount Type

DIN Rail, Panel Mount

Input Type

TC RTD, Thermocouple, Type J/K/R/T Thermocouple

Series

GFX4

COO (Country of Origin):
IT
The Gefran Compact loop control unit designed for managing electrical power with high efficiency by utilising Advanced control algorithms.

Equipped with four independent loop control units for versatile management

Supports multiple communication protocols including Modbus RTU and Profibus DP

Facilitates both heating and cooling control in various thermal processes

Maximum output power of 80kW at 480V, ensuring robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy