Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- RS Stock No.:
- 821-663
- Mfr. Part No.:
- F047056/ GFXTERMO4-0-2-P
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,306.77
(exc. VAT)
€1,607.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,306.77 |
*price indicative
- RS Stock No.:
- 821-663
- Mfr. Part No.:
- F047056/ GFXTERMO4-0-2-P
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Display Type | LED Indicator | |
| Maximum Voltage | 32V | |
| Length | 140mm | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Display Type LED Indicator | ||
Maximum Voltage 32V | ||
Length 140mm | ||
Standards/Approvals CE | ||
Width 140mm | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller offers independent control for up to four process loops, designed for robust applications in various industrial settings, enabling precise temperature and process management.
Four universal process inputs for flexible configuration
Configurable outputs including relay, TRIAC, and continuous control for various applications
Support for Advanced communication protocols like Modbus RTU and Profibus DP
Enhanced diagnostics with alarm functions for proactive maintenance
Related links
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
