Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 822-560
- Mfr. Part No.:
- F049729/ GFX4-30-D-2-F-P
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,669.91
(exc. VAT)
€2,053.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,669.91 |
*price indicative
- RS Stock No.:
- 822-560
- Mfr. Part No.:
- F049729/ GFX4-30-D-2-F-P
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Auxiliary Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Energy measurement | No | |
| Diagnostics | Over Temperature | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 480V ac | |
| Display Type | LED | |
| Length | 195mm | |
| IP Rating | IP20 | |
| Width | 109.5mm | |
| Standards/Approvals | CE, UL, EAC | |
| Input Type | Auxiliary, Digital | |
| Mount Type | Panel Mount | |
| Series | GFX4 | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Auxiliary Relay | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Energy measurement No | ||
Diagnostics Over Temperature | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 480V ac | ||
Display Type LED | ||
Length 195mm | ||
IP Rating IP20 | ||
Width 109.5mm | ||
Standards/Approvals CE, UL, EAC | ||
Input Type Auxiliary, Digital | ||
Mount Type Panel Mount | ||
Series GFX4 | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran controller ensures precise control over electrical power through its Advanced four independent loop capabilities, designed for seamless integration in industrial applications.
Compact unit with efficient four loop control management
Offers maximum power of 30kW at 480V, with each zone supporting up to 7.6kW
Equipped with universal process inputs for thermocouples and analog signals
Features multiple alarm outputs for enhanced operational safety
Integrates various communication protocols including Modbus RTU and Profibus DP
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
