Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- RS Stock No.:
- 822-407
- Mfr. Part No.:
- F065590/ GFXTERMO4-C-0-C
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,199.06
(exc. VAT)
€1,474.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,199.06 |
*price indicative
- RS Stock No.:
- 822-407
- Mfr. Part No.:
- F065590/ GFXTERMO4-C-0-C
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 35mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V dc | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 24V dc | |
| IP Rating | IP20 | |
| Standards/Approvals | C/UL/US, CE | |
| Width | 25mm | |
| Mount Type | Panel Mount | |
| Input Type | Analogue Input | |
| Series | GFXTERMO4 | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 35mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V dc | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 24V dc | ||
IP Rating IP20 | ||
Standards/Approvals C/UL/US, CE | ||
Width 25mm | ||
Mount Type Panel Mount | ||
Input Type Analogue Input | ||
Series GFXTERMO4 | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran control solution offers multi-loop control for optimising up to four independent processes, ensuring precise management of heating and cooling requirements across various applications.
Four universal process inputs for versatile signal compatibility
Independent hot/cold PID control for tailor-made process management
Enhanced communication with standard and optional fieldbus protocols
Configurable outputs for relay, logic, TRIAC, and continuous control
Related links
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Triac 240V dc PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Relay 240V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
