Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 240V ac/dc PID
- RS Stock No.:
- 821-696
- Mfr. Part No.:
- F092456/ 650-C-R00-01030-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€450.79
(exc. VAT)
€554.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.79 |
*price indicative
- RS Stock No.:
- 821-696
- Mfr. Part No.:
- F092456/ 650-C-R00-01030-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Lba Alarm | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Standards/Approvals | CE, UL, EN61010-1, EN 61326-1 | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Mount Type | Panel Mount | |
| Input Type | Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | |
| Series | 650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Lba Alarm | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Standards/Approvals CE, UL, EN61010-1, EN 61326-1 | ||
IP Rating IP65 | ||
Length 48mm | ||
Mount Type Panel Mount | ||
Input Type Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | ||
Series 650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precision temperature management, equipped with a large LCD Interface for seamless user interaction. It integrates Advanced diagnostics and flexible controls for efficient operation in various applications.
Customisable operator Interface with diagnostics and energy monitoring
Configurable inputs for various sensor types including thermocouples and resistance thermometers
Supports multiple control applications with up to 16 function blocks
Enhanced safety features include alarm functions for maintenance and load diagnostics
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Continuous 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input Relay 240V ac On-Off, PID
- Gefran 650 Panel PID Temperature Controller, 3 Output Analogue 240V PID Controller
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID
