Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID
- RS Stock No.:
- 822-509
- Mfr. Part No.:
- F030557/ 600-R-D-W-2-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€564.25
(exc. VAT)
€694.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.25 |
*price indicative
- RS Stock No.:
- 822-509
- Mfr. Part No.:
- F030557/ 600-R-D-W-2-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 24 V | |
| Display Type | LED | |
| Maximum Voltage | 250V | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Input Type | TC RTD | |
| Mount Type | Panel Mount | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 24 V | ||
Display Type LED | ||
Maximum Voltage 250V | ||
IP Rating IP65 | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals UL | ||
Input Type TC RTD | ||
Mount Type Panel Mount | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a microprocessor-based device designed for precise temperature control, featuring an operator Interface that allows easy monitoring and management of various settings in industrial applications.
Universal input configurable directly from the faceplate
Accurate measurements within 0.2% of full scale under nominal conditions
Offers relay, logic, triac, continuous, and digital insulated control outputs
Features three alarms with fully configurable functions
Related links
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID
- Gefran 600 Panel Mount Controller 2 Input, 3 Output Relay 240V PID
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Gefran 600 Panel Controller 1 Input PD, PID
