Gefran 600 Panel Controller 1 Input, 3 Output Relay 240V ac On-Off, PD, PID

Image representative of range

Subtotal (1 unit)*

€419.68

(exc. VAT)

€516.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€419.68

*price indicative

RS Stock No.:
821-985
Mfr. Part No.:
F032797/ 600-R-R-C-E-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

On-Off, PD, PID

Maximum Supply Voltage

240V ac

Diagnostics

Lba Alarm

Controlled Phases

1

Auxiliary Power Supply

240 V ac

Maximum Voltage

240V ac

Display Type

LED

Length

48mm

Width

48mm

Standards/Approvals

UL

IP Rating

IP65

Series

600

Input Type

Linear Input, PT100, RTD, Type K/S/J/T/N/R/B/E Thermocouple

Mount Type

Panel

COO (Country of Origin):
IT
The Gefran controller is a microprocessor-based device designed for precise control in various industrial applications. It offers configurable inputs and outputs, ensuring adaptability to different operational requirements.

Universal input configurable from the faceplate for easy adjustment

Accuracy better than 0.2% f.s. under nominal conditions, ensuring reliable performance

Versatile control outputs, including relay, logic, and digital insulated options

Supports multiple applications such as extrusion lines, injection presses, and packing machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy