Gefran 600 Panel Mount Microprocessor 1 Input, 2 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 820-779
- Mfr. Part No.:
- F024555/ 600-R-D-0-E-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€354.41
(exc. VAT)
€435.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.41 |
*price indicative
- RS Stock No.:
- 820-779
- Mfr. Part No.:
- F024555/ 600-R-D-0-E-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Series | 600 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 48mm | ||
Series 600 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran comprises a microprocessor-controlled unit designed for precise temperature monitoring and control in industrial applications. Its versatile functionalities cater to diverse processes, ensuring optimal performance across various settings.
Universal input configuration accessible from the faceplate
Sampling time of 120 milliseconds for accurate data acquisition
Self-tuning and auto-tuning capabilities enhance operational efficiency
Robust IP65 faceplate protection ensures durability in harsh environments
Related links
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 600 DIN Controller 2 Input Triac 240V ac On-Off PD, PID Heating and Cooling
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
