Gefran GFXTERMO4 Panel Mount Controller 10 Input, 10 Output Logic, Relay 24V dc On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€1,617.66

(exc. VAT)

€1,989.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,617.66

*price indicative

RS Stock No.:
821-772
Mfr. Part No.:
F050023/ GFXTERMO4-R-1-E1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Logic, Relay

Number of Inputs

10

Number of Outputs

10

Maximum Current

35mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

24V dc

Digital Comms

EtherCAT

Firing Mode

Logic Mode

Controlled Phases

4

Energy measurement

Yes

Diagnostics

Loop Break

Maximum Voltage

250V ac

Display Type

LED

IP Rating

IP20

Length

140mm

Width

25mm

Standards/Approvals

CE

Series

GFXTERMO4

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

140mm

COO (Country of Origin):
IT
The Gefran modular controller offers multi-loop control for four independent control processes, featuring universal inputs and configurable outputs, designed to enhance the performance of various industrial applications.

Features four universal process inputs for versatile applications

Configurable outputs include relays, logic, TRIAC, and continuous types

Supports both heating and cooling controls for optimal process management

Equipped with Advanced PID algorithms for superior control accuracy

Facilitates Rapid and flexible configuration using a programming tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy