Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

Image representative of range

Subtotal (1 unit)*

€2,000.79

(exc. VAT)

€2,460.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,000.79

*price indicative

RS Stock No.:
821-774
Mfr. Part No.:
F050082/ GFX4-IR-80-R-2-0-P
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Auxiliary Relay

Number of Inputs

10

Number of Outputs

10

Maximum Current

40A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Digital Comms

Modbus RTU

Energy measurement

No

Diagnostics

Scr Short Circuit

Display Type

LED

Maximum Voltage

480V ac

Width

109.5mm

Length

147.5mm

Standards/Approvals

CE, UL, EAC

IP Rating

IP20

Input Type

Auxiliary, Digital

Mount Type

Panel Mount

Series

GFX4-IR

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran modular power controller efficiently manages heating processes for IR lamps and inductive loads across various applications, ensuring precise temperature regulation and energy savings.

Supports current sizes of 16, 32, and 40 Amps per channel

Equipped with 4 universal process inputs for versatile signal compatibility

Features integrated current transformers and optional fuses with disconnectors

Offers Modbus RTU communication and optional Fieldbus connectivity

Includes Advanced diagnostics for enhanced operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy