Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

Image representative of range

Subtotal (1 unit)*

€1,844.70

(exc. VAT)

€2,268.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,844.70

*price indicative

RS Stock No.:
820-744
Mfr. Part No.:
F074439/ GFX4-IR-80-R-4-0-M
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Auxiliary Relay

Number of Inputs

10

Number of Outputs

10

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Digital Comms

Modbus RTU

Diagnostics

Scr Short Circuit

Energy measurement

No

Display Type

LED

Maximum Voltage

480V ac

Width

109.5mm

Standards/Approvals

CE, UL, EAC

Length

147.5mm

IP Rating

IP20

Input Type

Auxiliary, Digital

Mount Type

Panel Mount

Series

GFX4-IR

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran power controller is a highly Advanced 4-zone modular unit designed for controlling infrared (IR) lamps and inductive loads. Its precision ensures optimal thermal management across various applications.

Manages up to 80kW maximum contemporaneous power with 40A per channel

Integrates current transformers for precise load monitoring and diagnostics

Supports multiple communication protocols including Modbus RTU and Fieldbus options

Features Advanced alarm functions for short circuits and overheating conditions

Allows configuration via a user-friendly software tool for simple setup and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy