Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 821-831
- Mfr. Part No.:
- F059973/ GFX4-60-0-1-F-E4
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,934.36
(exc. VAT)
€2,379.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,934.36 |
*price indicative
- RS Stock No.:
- 821-831
- Mfr. Part No.:
- F059973/ GFX4-60-0-1-F-E4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Auxiliary Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Energy measurement | No | |
| Diagnostics | Over Temperature | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 480V ac | |
| Display Type | LED | |
| Width | 109.5mm | |
| Standards/Approvals | CE, UL, EAC | |
| IP Rating | IP20 | |
| Length | 195mm | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4 | |
| Mount Type | Panel Mount | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Auxiliary Relay | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Energy measurement No | ||
Diagnostics Over Temperature | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 480V ac | ||
Display Type LED | ||
Width 109.5mm | ||
Standards/Approvals CE, UL, EAC | ||
IP Rating IP20 | ||
Length 195mm | ||
Input Type Auxiliary, Digital | ||
Series GFX4 | ||
Mount Type Panel Mount | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed to manage electrical power across multiple loops, providing efficient control and diagnostics for various thermal processes with its Compact design and integrated functionalities.
Four independent loop control units enable versatile power management
Integrated solid state relays ensure reliable heating and cooling control
Supports various communication protocols, including Modbus and Ethernet
Built-in diagnostics feature real-time monitoring of current and alarm states
Configurable inputs and outputs offer flexibility for various applications
Compact design ensures easy installation on DIN rail or panel
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail 4 Output Relay 530V ac On-Off, PID
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
