Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 821-821
- Mfr. Part No.:
- F058491/ GFX4-60-0-2-F-E4
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€2,009.82
(exc. VAT)
€2,472.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,009.82 |
*price indicative
- RS Stock No.:
- 821-821
- Mfr. Part No.:
- F058491/ GFX4-60-0-2-F-E4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Auxiliary Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Energy measurement | No | |
| Diagnostics | Over Temperature | |
| Digital Comms | Modbus RTU | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| Length | 195mm | |
| Standards/Approvals | CE, UL, EAC | |
| IP Rating | IP20 | |
| Width | 109.5mm | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4 | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Auxiliary Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Energy measurement No | ||
Diagnostics Over Temperature | ||
Digital Comms Modbus RTU | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
Length 195mm | ||
Standards/Approvals CE, UL, EAC | ||
IP Rating IP20 | ||
Width 109.5mm | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital | ||
Series GFX4 | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a Compact four-loop modular power controller designed for efficient electrical power management in various industrial applications. It integrates robust features for precise temperature regulation and control.
Four independent loop control units for versatile application needs
Integrated solid state relays simplify wiring and reduce installation space
Configurable outputs (relay, logic, TRIAC, continuous) enhance operational flexibility
Supports communication protocols including Modbus RTU and Profibus for seamless integration
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Lump & Claw Hammers
- Connector Wrenches
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
