Gefran 600 Panel Mount Controller 1 Input, 4 Output Logic 240V PID
- RS Stock No.:
- 822-001
- Mfr. Part No.:
- F033241/ 600-R-D-D-R-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€459.33
(exc. VAT)
€564.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.33 |
*price indicative
- RS Stock No.:
- 822-001
- Mfr. Part No.:
- F033241/ 600-R-D-D-R-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Auxiliary Power Supply | 24 V | |
| Maximum Voltage | 250V | |
| Display Type | LED | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Mount Type | Panel Mount | |
| Series | 600 | |
| Input Type | TC RTD | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Auxiliary Power Supply 24 V | ||
Maximum Voltage 250V | ||
Display Type LED | ||
Standards/Approvals UL | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Mount Type Panel Mount | ||
Series 600 | ||
Input Type TC RTD | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a precision instrument designed for versatile process control applications. Its configurable inputs and outputs ensure adaptability across various industrial settings, delivering reliable and accurate performance under nominal conditions.
Universal input configurable from the faceplate
Accuracy exceeds 0.2% f.s. under nominal conditions
Supports relay, logic, Triac, and digital insulated outputs
Self-tuning, auto-tuning, and soft-start capabilities
Multiple alarms, fully configurable for diverse applications
Optically isolated RS485 serial line communication
IP65 rated faceplate for enhanced protection
Analog retransmission output for real-time data monitoring
Related links
- Gefran 600 Panel Mount Controller 1 Input, 2 Output Logic 240V PID
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 600 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Plug-in 3 Output Logic PID
- Gefran 600 Panel 2 Output Logic Action: Heat/Cool,
