Gefran 600 Panel Mount Controller 1 Input, 2 Output Logic 240V PID

Image representative of range

Subtotal (1 unit)*

€354.41

(exc. VAT)

€435.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€354.41

*price indicative

RS Stock No.:
822-496
Mfr. Part No.:
F029681/ 600-R-D-0-E-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Logic

Number of Inputs

1

Number of Outputs

2

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V

Auxiliary Power Supply

24 V

Controlled Phases

1

Diagnostics

Yes

Maximum Voltage

250V

Display Type

LED

Length

48mm

IP Rating

IP65

Standards/Approvals

UL

Width

48mm

Input Type

TC RTD

Mount Type

Panel Mount

Series

600

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller offers versatile input configuration from the faceplate, ensuring precise control under nominal conditions, making it Ideal for various temperature monitoring and control applications.

Accuracy better than 0.2% f.s. under nominal conditions

Offers integrated self-tuning, auto-tuning, and soft-start functions

Supports multiple alarm configurations and auxiliary inputs

Features optically isolated RS485 serial communication for connectivity

IP65 faceplate protection enhances durability in industrial environments

Rapid configuration possible via PC using Winstrum software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy