Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,366.11

(exc. VAT)

€1,680.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,366.11

*price indicative

RS Stock No.:
822-039
Mfr. Part No.:
F053663/ GFXTERMO4-T-1-P
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Triac

Product Type

Controller

Maximum Current

20mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Auxiliary Power Supply

24 V dc

Controlled Phases

3

Diagnostics

Alarm

Digital Comms

Modbus RTU

Display Type

LED

Maximum Voltage

24V dc

IP Rating

IP20

Width

140mm

Standards/Approvals

CE

Length

140mm

Series

GFXTERMO4

Mount Type

DIN, Rod

Input Type

Current/Voltage

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran controller designed for multi-loop temperature management. It excel in precise handling of four independent control loops, ensuring effective process regulation across various applications.

Equipped with 4 universal process inputs for diverse signal compatibility

Supports independent hot/cold PID controls for enhanced accuracy

Configurable outputs including relay, logic, TRIAC, and continuous options

User-friendly software configuration aids Rapid setup and parameter selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy