Gefran GFXTERMO4 DIN Rail, Panel Controller 10 Input, 10 Output Logic 32V PID
- RS Stock No.:
- 822-588
- Mfr. Part No.:
- F035228/ GFXTERMO4-D-1-P
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,296.45
(exc. VAT)
€1,594.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,296.45 |
*price indicative
- RS Stock No.:
- 822-588
- Mfr. Part No.:
- F035228/ GFXTERMO4-D-1-P
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 32V | |
| Energy measurement | Yes | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Digital Comms | PROFIBUS | |
| Display Type | LED | |
| Maximum Voltage | 250V | |
| Standards/Approvals | UL | |
| Width | 25mm | |
| IP Rating | IP20 | |
| Length | 140mm | |
| Input Type | TC RTD | |
| Series | GFXTERMO4 | |
| Mount Type | DIN Rail, Panel | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 32V | ||
Energy measurement Yes | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Digital Comms PROFIBUS | ||
Display Type LED | ||
Maximum Voltage 250V | ||
Standards/Approvals UL | ||
Width 25mm | ||
IP Rating IP20 | ||
Length 140mm | ||
Input Type TC RTD | ||
Series GFXTERMO4 | ||
Mount Type DIN Rail, Panel | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller offers precise control over four independent process loops, Ideal for a variety of industrial applications including thermoforming and packaging machines.
Four universal process inputs enable versatile signal handling
Configurable relay outputs allow for tailored alarm functionalities
Dual serial ports facilitate efficient communication with existing systems
User-friendly configuration tools Streamline setup and adjustments
Related links
- Gefran GFXTERMO4 DIN Rail 10 Output Logic 32V PID
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
