Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-085
- Mfr. Part No.:
- F060885/ 1250-R-RRT-00000-0-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€511.18
(exc. VAT)
€628.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €511.18 |
*price indicative
- RS Stock No.:
- 822-085
- Mfr. Part No.:
- F060885/ 1250-R-RRT-00000-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Mount Type | Panel Mount | |
| Series | 1250 | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 48mm | ||
Mount Type Panel Mount | ||
Series 1250 | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature management controller offers precise control for various applications, enabling operators to efficiently manage temperature regulation and process automation with ease and reliability.
Customisable operator Interface with large LCD display and configurable colour options
Supports multiple input types, including thermocouples and resistance thermometers
Advanced control algorithms ensure stability even in Rapid thermal fluctuations
Easy configuration capabilities allow for manual-free setup and cloning across devices
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 27V PID Controller
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 27V PID Controller
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 240V PID Controller
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
