Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- RS Stock No.:
- 822-186
- Mfr. Part No.:
- F073010/ 1650-R-RVR-0-2-03-5-00-00-1-00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€846.56
(exc. VAT)
€1,041.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €846.56 |
*price indicative
- RS Stock No.:
- 822-186
- Mfr. Part No.:
- F073010/ 1650-R-RVR-0-2-03-5-00-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 8 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Diagnostics | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Standards/Approvals | IEC 68-2-1 | |
| Width | 48mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 8 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Diagnostics Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Standards/Approvals IEC 68-2-1 | ||
Width 48mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise PID control for diverse applications. Its Advanced features simplify configuration while ensuring effective monitoring and diagnostics across varied thermal systems, guaranteeing optimal performance and reliability.
Large LCD display enhances visibility and usability
Integrated web server supports remote monitoring and parameter settings
Up to two PID control loops enable versatile process management
Advanced diagnostics Streamline troubleshooting and maintenance
Related links
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 Panel Mount Controller 8 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
