Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID Heating and Cooling

Image representative of range

Subtotal (1 unit)*

€474.58

(exc. VAT)

€583.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€474.58

*price indicative

RS Stock No.:
822-198
Mfr. Part No.:
F000519/ 600-R-R-R-R-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

50mA ac

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, P, PD, PID Heating and Cooling

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Digital Comms

Modbus RTU

Auxiliary Power Supply

50mAac

Display Type

LED

Width

48mm

IP Rating

IP65

Standards/Approvals

UL

Length

48mm

Input Type

Current/Voltage

Mount Type

DIN

Series

600

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran microprocessor controller delivers precise control output for various industrial applications, featuring a Compact 48x48mm design suitable for demanding environments.

Universal input configurable from the faceplate for flexibility in operation

Accuracy better than 0.2% f.s. under nominal conditions ensures reliable measurements

Multiple control outputs including relay, logic, and digital insulated options enhance versatility

Supports serial communication protocols like GEFRAN CENCAL and MODBUS RTU for easy integration

IP65-rated faceplate protection allows for operation in challenging settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy