Gefran 600 Panel Temperature Controller 3 Input, 4 Output Logic, Relay Output 240V ac On-Off, PID
- RS Stock No.:
- 822-236
- Mfr. Part No.:
- F074693/ 600-R-R-0-R-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€429.44
(exc. VAT)
€528.21
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €429.44 |
*price indicative
- RS Stock No.:
- 822-236
- Mfr. Part No.:
- F074693/ 600-R-R-0-R-1
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Logic, Relay Output | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | On-Off, PID | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Complete Diagnostics for Broken Or Incorrectly Connected Probe | |
| Auxiliary Power Supply | 24 V dc | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, CSA | |
| Width | 48mm | |
| Length | 48mm | |
| Mount Type | Panel | |
| Input Type | PTC, TC RTD | |
| Series | 600 | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Logic, Relay Output | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type On-Off, PID | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Complete Diagnostics for Broken Or Incorrectly Connected Probe | ||
Auxiliary Power Supply 24 V dc | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, CSA | ||
Width 48mm | ||
Length 48mm | ||
Mount Type Panel | ||
Input Type PTC, TC RTD | ||
Series 600 | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 600 Panel Temperature Controller 3 Input Relay Output 240V ac On-Off, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Logic P,
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 600 Panel 2 Output Logic Action: Heat/Cool,
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Plug-in 3 Output Logic PID
