Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 822-497
- Mfr. Part No.:
- F029772/ 600-R-D-D-R-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€459.33
(exc. VAT)
€564.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.33 |
*price indicative
- RS Stock No.:
- 822-497
- Mfr. Part No.:
- F029772/ 600-R-D-D-R-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac | |
| Display Type | LED Indicator | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Input Type | Current/Voltage | |
| Series | 600 | |
| Mount Type | DIN | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac | ||
Display Type LED Indicator | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals CE | ||
Width 48mm | ||
Input Type Current/Voltage | ||
Series 600 | ||
Mount Type DIN | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed for precision temperature control and automation in various industrial applications, ensuring efficiency and reliability through comprehensive features and Advanced configuration capabilities.
Universal input configurable from the faceplate for flexibility in setup
Accuracy better than 0.2% f.s. for reliable measurement under nominal conditions
Multiple control output options, including relay, logic, and digital insulated, for versatile applications
Self-diagnosis capability enhances reliability and performance monitoring
Optically isolated RS485 serial communication for integration with supervisory systems
Related links
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 600 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Gefran 600 Plug-in 3 Output Logic PID
- Gefran 600 Panel 2 Output Logic Action: Heat/Cool,
