Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller

Image representative of range

Subtotal (1 unit)*

€522.77

(exc. VAT)

€643.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€522.77

*price indicative

RS Stock No.:
822-510
Mfr. Part No.:
F030717/ 600-R-R-N-2-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac

Display Type

LED Indicator

IP Rating

IP65

Length

48mm

Width

48mm

Standards/Approvals

CE

Input Type

Current/Voltage

Series

600

Mount Type

DIN

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller offers precise process control and monitoring, ensuring accuracy better than 0.2% under nominal conditions while featuring a versatile operator Interface for ease in configuring work settings.

Universal input that accommodates various signal types, enhancing compatibility

Sampling time of 120ms for prompt response to process changes

Configurable outputs including relay, logic, and triac options for application versatility

Self-tuning and auto-tuning functions allow for optimal performance adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy