Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

Image representative of range

Subtotal (1 unit)*

€1,253.88

(exc. VAT)

€1,542.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,253.88

*price indicative

RS Stock No.:
822-525
Mfr. Part No.:
F031367/ GFX4-80-R-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Auxiliary Relay

Product Type

Temperature Controller

Number of Inputs

10

Number of Outputs

10

Maximum Current

40A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Diagnostics

Over Temperature

Energy measurement

No

Digital Comms

Modbus RTU

Maximum Voltage

480V ac

Display Type

LED

Width

109.5mm

Standards/Approvals

CE, UL, EAC

IP Rating

IP20

Length

195mm

Series

GFX4

Mount Type

Panel Mount

Input Type

Auxiliary, Digital

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran unit is an Advanced power controller designed for precise electrical power management across four independent loops, optimising heating and cooling processes with integrated diagnostic capabilities.

Compact design reduces space and cabling requirements

Supports multiple control modes, including dual acting heat/cool

Provides four universal inputs accepting various signal types

Equipped with comprehensive diagnostics for real-time monitoring

Compatible with multiple standard digital communication protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy