Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€964.28

(exc. VAT)

€1,186.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€964.28

*price indicative

RS Stock No.:
822-542
Mfr. Part No.:
F031778/ GFXTERMO4-D-2-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic

Product Type

Controller

Number of Inputs

10

Number of Outputs

8

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Diagnostics

Alarm

Display Type

LED Indicator

Maximum Voltage

32V

Length

140mm

Width

140mm

IP Rating

IP20

Standards/Approvals

CE

Mount Type

DIN

Input Type

Current/Voltage

Series

GFXTERMO4

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran modular controller features a multi-loop system for precise control across four independent process loops. This device designed to manage various inputs and outputs, ensuring optimal performance and flexibility in diverse applications.

Controls four process loops independently for maximum versatility

Includes four universal process inputs and configurable outputs

Allows for both heating and cooling control options

Supports standard communication protocols like Modbus RTU and optional fieldbus integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy