Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- RS Stock No.:
- 821-996
- Mfr. Part No.:
- F033046/ GFXTERMO4-C-1-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€958.47
(exc. VAT)
€1,178.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €958.47 |
*price indicative
- RS Stock No.:
- 821-996
- Mfr. Part No.:
- F033046/ GFXTERMO4-C-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Continuous | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Maximum Voltage | 32V | |
| Display Type | LED Indicator | |
| Length | 140mm | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Continuous | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Maximum Voltage 32V | ||
Display Type LED Indicator | ||
Length 140mm | ||
Width 140mm | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated modular controller designed for precise control of four independent process loops, ensuring optimal performance in industrial applications.
Supports four universal process inputs for diverse signal types
Configurable outputs for relay, logic, and triac applications
Offers Advanced PID control algorithms for enhanced process stability
Facilitates communication via standard protocols, including Modbus RTU
Related links
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Gefran GFX4 DIN Rail Controller 7 Input, 8 Output Continuous 32V dc Temperature Controller
