Gefran GFXTERMO4 Panel Mount Controller 10 Input, 10 Output Continuous, Logic 24V dc On-Off, P, PD, PID
- RS Stock No.:
- 822-007
- Mfr. Part No.:
- F035056/ GFXTERMO4-C-1-P
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,343.54
(exc. VAT)
€1,652.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,343.54 |
*price indicative
- RS Stock No.:
- 822-007
- Mfr. Part No.:
- F035056/ GFXTERMO4-C-1-P
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous, Logic | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 35mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V dc | |
| Firing Mode | Logic Mode | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Digital Comms | PROFIBUS-DP | |
| Controlled Phases | 4 | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP20 | |
| Length | 140mm | |
| Standards/Approvals | CE | |
| Width | 25mm | |
| Mount Type | Panel Mount | |
| Series | GFXTERMO4 | |
| Input Type | Universal | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous, Logic | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 35mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V dc | ||
Firing Mode Logic Mode | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Digital Comms PROFIBUS-DP | ||
Controlled Phases 4 | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP20 | ||
Length 140mm | ||
Standards/Approvals CE | ||
Width 25mm | ||
Mount Type Panel Mount | ||
Series GFXTERMO4 | ||
Input Type Universal | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop control system designed for independent regulation of four process loops, ensuring precise control for various applications including thermoregulation in manufacturing processes.
Four universal process inputs for versatile data acquisition
Independent hot/cold PID control enhances operational flexibility
Supports multiple communication protocols for seamless integration
Configurable outputs allow for tailored control scenarios
Rapid I/O configuration streamlines setup and adjustment
Related links
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Relay 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 DIN Rail 10 Output Logic 32V PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
