Gefran GFXTERMO4 DIN Rail, Panel Controller 10 Input, 10 Output Continuous 32V PID
- RS Stock No.:
- 821-737
- Mfr. Part No.:
- F031223/ GFXTERMO4-C-2-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,011.36
(exc. VAT)
€1,243.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,011.36 |
*price indicative
- RS Stock No.:
- 821-737
- Mfr. Part No.:
- F031223/ GFXTERMO4-C-2-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Continuous | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 32V | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Digital Comms | Serial | |
| Auxiliary Power Supply | 24 V | |
| Display Type | LED | |
| Maximum Voltage | 250V | |
| Width | 25mm | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Length | 140mm | |
| Series | GFXTERMO4 | |
| Input Type | TC RTD | |
| Mount Type | DIN Rail, Panel | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Continuous | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 32V | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Digital Comms Serial | ||
Auxiliary Power Supply 24 V | ||
Display Type LED | ||
Maximum Voltage 250V | ||
Width 25mm | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Length 140mm | ||
Series GFXTERMO4 | ||
Input Type TC RTD | ||
Mount Type DIN Rail, Panel | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran control solution enhances process management with its multi-loop capabilities, offering independent regulation for multiple control loops to optimise operations across various industrial applications.
Four universal process inputs allow flexibility in signal types
Configurable outputs enable tailored alarms and control strategies
Integrated Modbus RTU communication ensures efficient data handling
User-friendly programming tools simplify quick configuration
Related links
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 10 Output Logic 32V PID
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
