Gefran 450 Panel Mount Controller 1 Input, 2 Output Relay 27V PID
- RS Stock No.:
- 822-674
- Mfr. Part No.:
- F056776/ 450-R-R-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€299.93
(exc. VAT)
€368.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.93 |
*price indicative
- RS Stock No.:
- 822-674
- Mfr. Part No.:
- F056776/ 450-R-R-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 27V | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Maximum Voltage | 250V | |
| Display Type | LED | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | UL | |
| Input Type | TC RTD | |
| Series | 450 | |
| Mount Type | Panel Mount | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 27V | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Maximum Voltage 250V | ||
Display Type LED | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals UL | ||
Input Type TC RTD | ||
Series 450 | ||
Mount Type Panel Mount | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers reliable performance in various industrial heating applications, ensuring precise temperature regulation for optimised operational efficiency.
Equipped with dual relay outputs for versatile control options
Offers an input signal reading speed of 120msec for Rapid response
Features a user-friendly Interface with a double display and four keys
Includes a Loop Break Alarm function for enhanced safety monitoring
Related links
- Gefran 450 Panel PID Temperature Controller PID On-Off
- Gefran 450 DIN Controller 1 Input, 2 Output Logic 27V ac/dc Temperature Controller
- Gefran 450 Panel PID Temperature Controller 1 Input Relay 240V ac On-Off
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Solid State Relay 27V On-Off
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Controller 1 Input Logic PD, PID
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID
